


511BBA150M000BAG | |
|---|---|
DigiKey Part Number | 511BBA150M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BBA150M000BAG |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,72000 Kč | 150,72 Kč |
| 10 | 130,95200 Kč | 1 309,52 Kč |
| 25 | 123,84120 Kč | 3 096,03 Kč |
| 50 | 118,72200 Kč | 5 936,10 Kč |
| Unit Price without VAT: | 150,72000 Kč |
|---|---|
| Unit Price with VAT: | 182,37120 Kč |





