New at DigiKey
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511BBA150M000BAG

DigiKey Part Number
863-511BBA150M000BAG-ND
Manufacturer
Manufacturer Product Number
511BBA150M000BAG
Description
XTAL OSC XO 150.0000MHZ LVDS SMD
Customer Reference
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
10117,21100 Kč1 172,11 Kč
25110,84440 Kč2 771,11 Kč
50106,26660 Kč5 313,33 Kč
100101,87810 Kč10 187,81 Kč
25096,35732 Kč24 089,33 Kč
50092,38574 Kč46 192,87 Kč
1 00088,58216 Kč88 582,16 Kč
2 50083,80050 Kč209 501,25 Kč
Manufacturers Standard Package
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč