Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510KCA25M0000BAG | |
|---|---|
DigiKey Part Number | 863-510KCA25M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KCA25M0000BAG |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 91,11000 Kč | 911,10 Kč |
| 25 | 86,15880 Kč | 2 153,97 Kč |
| 50 | 82,59780 Kč | 4 129,89 Kč |
| 100 | 79,18560 Kč | 7 918,56 Kč |
| 250 | 74,89232 Kč | 18 723,08 Kč |
| 500 | 71,80350 Kč | 35 901,75 Kč |
| 1 000 | 68,84509 Kč | 68 845,09 Kč |
| 2 500 | 65,12597 Kč | 162 814,92 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


