New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KCB25M0000BAG

DigiKey Part Number
863-510KCB25M0000BAG-ND
Manufacturer
Manufacturer Product Number
510KCB25M0000BAG
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1094,74300 Kč947,43 Kč
2589,60280 Kč2 240,07 Kč
5085,90280 Kč4 295,14 Kč
10082,35210 Kč8 235,21 Kč
25077,88832 Kč19 472,08 Kč
50074,67560 Kč37 337,80 Kč
1 00071,59898 Kč71 598,98 Kč
2 50067,73081 Kč169 327,03 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč