


510KBA100M000BAG | |
---|---|
DigiKey Part Number | 336-5250-ND |
Manufacturer | |
Manufacturer Product Number | 510KBA100M000BAG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510KBA100M000BAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,57000 Kč | 109,57 Kč |
10 | 95,29700 Kč | 952,97 Kč |
25 | 90,12720 Kč | 2 253,18 Kč |
50 | 86,39860 Kč | 4 319,93 Kč |
200 | 79,40915 Kč | 15 881,83 Kč |
400 | 76,13313 Kč | 30 453,25 Kč |
600 | 74,28187 Kč | 44 569,12 Kč |
1 000 | 72,01473 Kč | 72 014,73 Kč |
2 600 | 67,96316 Kč | 176 704,22 Kč |
Unit Price without VAT: | 109,57000 Kč |
---|---|
Unit Price with VAT: | 132,57970 Kč |