


510GBA100M000BAG | |
|---|---|
DigiKey Part Number | 336-5249-ND |
Manufacturer | |
Manufacturer Product Number | 510GBA100M000BAG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,36000 Kč | 71,36 Kč |
| 10 | 62,07600 Kč | 620,76 Kč |
| 25 | 58,70440 Kč | 1 467,61 Kč |
| 50 | 56,27920 Kč | 2 813,96 Kč |
| 200 | 51,72195 Kč | 10 344,39 Kč |
| 400 | 49,58590 Kč | 19 834,36 Kč |
| 600 | 48,37852 Kč | 29 027,11 Kč |
| 1 000 | 46,89982 Kč | 46 899,82 Kč |
| 2 600 | 44,25706 Kč | 115 068,36 Kč |
| Unit Price without VAT: | 71,36000 Kč |
|---|---|
| Unit Price with VAT: | 86,34560 Kč |






