Digital Interface Interface 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0384SQE/NOPB

DigiKey Part Number
LMH0384SQE/NOPBTR-ND - Tape & Reel (TR)
LMH0384SQE/NOPBCT-ND - Cut Tape (CT)
LMH0384SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0384SQE/NOPB
Description
IC INTERFACE SPECIALIZED 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Interface Interface 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMH0384SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Digital Interface
Interface
SPI Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1682,02000 Kč682,02 Kč
10552,62500 Kč5 526,25 Kč
25520,30520 Kč13 007,63 Kč
100484,80180 Kč48 480,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250481,91332 Kč120 478,33 Kč
Manufacturers Standard Package
Unit Price without VAT:682,02000 Kč
Unit Price with VAT:825,24420 Kč