510DCA125M000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 147,83000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 147,83000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 147,83000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 147,83000 Kč
Datasheet
New at DigiKey
125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510DCA125M000AAGR

DigiKey Part Number
863-510DCA125M000AAGR-ND
Manufacturer
Manufacturer Product Number
510DCA125M000AAGR
Description
XTAL OSC XO 125.0000MHZ HCSL SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
44mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1147,83000 Kč147,83 Kč
10128,40300 Kč1 284,03 Kč
25121,42720 Kč3 035,68 Kč
50116,41300 Kč5 820,65 Kč
100111,60650 Kč11 160,65 Kč
250105,56116 Kč26 390,29 Kč
500101,21204 Kč50 606,02 Kč
1 00097,04709 Kč97 047,09 Kč
Manufacturers Standard Package
Unit Price without VAT:147,83000 Kč
Unit Price with VAT:178,87430 Kč