


510DCA100M000AAG | |
|---|---|
DigiKey Part Number | 510DCA100M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510DCA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 44mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,88000 Kč | 151,88 Kč |
| 10 | 131,93100 Kč | 1 319,31 Kč |
| 25 | 124,77760 Kč | 3 119,44 Kč |
| 50 | 119,62200 Kč | 5 981,10 Kč |
| 200 | 109,95140 Kč | 21 990,28 Kč |
| 400 | 105,42088 Kč | 42 168,35 Kč |
| 600 | 102,85967 Kč | 61 715,80 Kč |
| 1 000 | 99,72378 Kč | 99 723,78 Kč |
| Unit Price without VAT: | 151,88000 Kč |
|---|---|
| Unit Price with VAT: | 183,77480 Kč |



