Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CAA16M0000AAG | |
|---|---|
DigiKey Part Number | 863-510CAA16M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CAA16M0000AAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 100,01300 Kč | 1 000,13 Kč |
| 25 | 94,58320 Kč | 2 364,58 Kč |
| 50 | 90,67360 Kč | 4 533,68 Kč |
| 100 | 86,92540 Kč | 8 692,54 Kč |
| 250 | 82,21472 Kč | 20 553,68 Kč |
| 500 | 78,82482 Kč | 39 412,41 Kč |
| 1 000 | 75,57831 Kč | 75 578,31 Kč |
| 2 500 | 71,49660 Kč | 178 741,50 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |







