510BCB156M250BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 227,53000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 227,53000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 566
Unit Price: 95,10000 Kč
Datasheet
New at DigiKey
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510BCB156M250BAGR

DigiKey Part Number
863-510BCB156M250BAGR-ND
Manufacturer
Manufacturer Product Number
510BCB156M250BAGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510BCA156M250BAGSkyworks Solutions Inc.0863-510BCA156M250BAG-ND128,89000 KčParametric Equivalent
510BCA156M250BAGRSkyworks Solutions Inc.0863-510BCA156M250BAGR-ND128,89000 KčParametric Equivalent
510BCB156M250BAGSkyworks Solutions Inc.0863-510BCB156M250BAG-ND128,89000 KčParametric Equivalent
510BCB156M250BAGRSkyworks Solutions Inc.0863-510BCB156M250BAGR-ND128,89000 KčParametric Equivalent
511BCA156M250BAGSkyworks Solutions Inc.0863-511BCA156M250BAG-ND128,89000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1128,89000 Kč128,89 Kč
10111,93100 Kč1 119,31 Kč
25105,86240 Kč2 646,56 Kč
50101,48700 Kč5 074,35 Kč
10097,29510 Kč9 729,51 Kč
25092,02280 Kč23 005,70 Kč
50088,23002 Kč44 115,01 Kč
1 00084,59721 Kč84 597,21 Kč
2 50080,81506 Kč202 037,65 Kč
Manufacturers Standard Package
Unit Price without VAT:128,89000 Kč
Unit Price with VAT:155,95690 Kč