Direct
Direct

510BBA74M2500BAGR | |
|---|---|
DigiKey Part Number | 863-510BBA74M2500BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA74M2500BAGR |
Description | XTAL OSC XO 74.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L7425I3T | CTS-Frequency Controls | 0 | 653L7425I3T-ND | 57,80727 Kč | Direct |
| 653V7425I3T | CTS-Frequency Controls | 0 | 653V7425I3T-ND | 57,80727 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,89000 Kč | 128,89 Kč |
| 10 | 111,93100 Kč | 1 119,31 Kč |
| 25 | 105,86240 Kč | 2 646,56 Kč |
| 50 | 101,48700 Kč | 5 074,35 Kč |
| 100 | 97,29510 Kč | 9 729,51 Kč |
| 250 | 92,02280 Kč | 23 005,70 Kč |
| 500 | 88,23002 Kč | 44 115,01 Kč |
| 1 000 | 84,59721 Kč | 84 597,21 Kč |
| 2 500 | 80,81506 Kč | 202 037,65 Kč |
| Unit Price without VAT: | 128,89000 Kč |
|---|---|
| Unit Price with VAT: | 155,95690 Kč |


