Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

653V7425I3T | |
|---|---|
DigiKey Part Number | 653V7425I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653V7425I3T |
Description | XTAL OSC XO 74.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L7425I3T | CTS-Frequency Controls | 0 | 653L7425I3T-ND | 57,80727 Kč | Parametric Equivalent |
| 510BBA74M2500BAG | Skyworks Solutions Inc. | 84 | 336-2759-ND | 113,45000 Kč | Parametric Equivalent |
| 510BBA74M2500BAG | Skyworks Solutions Inc. | 0 | 863-510BBA74M2500BAG-ND | 128,89000 Kč | Parametric Equivalent |
| 510BBA74M2500BAGR | Skyworks Solutions Inc. | 0 | 863-510BBA74M2500BAGR-ND | 128,89000 Kč | Parametric Equivalent |
| 510BBB74M2500BAG | Skyworks Solutions Inc. | 0 | 863-510BBB74M2500BAG-ND | 128,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,80727 Kč | 57 807,27 Kč |
| Unit Price without VAT: | 57,80727 Kč |
|---|---|
| Unit Price with VAT: | 69,94680 Kč |



