


510BBA100M000BAG | |
---|---|
DigiKey Part Number | 336-2628-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA100M000BAG |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510BBA100M000BAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 113,32000 Kč | 113,32 Kč |
10 | 98,56800 Kč | 985,68 Kč |
25 | 93,21000 Kč | 2 330,25 Kč |
50 | 89,35660 Kč | 4 467,83 Kč |
200 | 82,12850 Kč | 16 425,70 Kč |
400 | 78,74105 Kč | 31 496,42 Kč |
600 | 76,82590 Kč | 46 095,54 Kč |
1 000 | 74,48141 Kč | 74 481,41 Kč |
2 600 | 70,29188 Kč | 182 758,89 Kč |
Unit Price without VAT: | 113,32000 Kč |
---|---|
Unit Price with VAT: | 137,11720 Kč |