
SKELCAP SCF3200 | |
|---|---|
DigiKey Part Number | 2969-SKELCAPSCF3200-ND |
Manufacturer | |
Manufacturer Product Number | SKELCAP SCF3200 |
Description | CAP 3200F 2.85V CHASSIS MOUNT |
Customer Reference | |
Detailed Description | 3200 F (EDLC) Supercapacitor 2.85 V Axial, Can 0.18mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skeleton Technologies GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | 3200 F | |
Tolerance | - | |
Voltage - Rated | 2.85 V | |
ESR (Equivalent Series Resistance) | 0.18mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Weld Stud | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can | |
Lead Spacing | - | |
Size / Dimension | 2.370" Dia (60.20mm) | |
Height - Seated (Max) | 5.445" (138.30mm) | |
Operating Temperature | -40°C ~ 65°C |







