SKELCAP SCA0500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LICAP Technologies, Inc.
In Stock: 1
Unit Price: 11 436,14000 Kč
Datasheet
500 F (EDLC) Supercapacitor 2.85 V Axial, Can 0.7mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKELCAP SCA0500

DigiKey Part Number
2969-SKELCAPSCA0500-ND
Manufacturer
Manufacturer Product Number
SKELCAP SCA0500
Description
CAP 500F 2.85V CHASSIS MOUNT
Customer Reference
Detailed Description
500 F (EDLC) Supercapacitor 2.85 V Axial, Can 0.7mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skeleton Technologies GmbH
Series
-
Packaging
Box
Part Status
Obsolete
Capacitance
500 F
Tolerance
-
Voltage - Rated
2.85 V
ESR (Equivalent Series Resistance)
0.7mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Weld Stud
Mounting Type
Chassis Mount
Package / Case
Axial, Can
Lead Spacing
-
Size / Dimension
1.583" Dia (40.20mm)
Height - Seated (Max)
2.492" (63.30mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes