
XTL741-S999-575 | |
|---|---|
DigiKey Part Number | 3994-XTL741-S999-575TR-ND - Tape & Reel (TR) 3994-XTL741-S999-575CT-ND - Cut Tape (CT) 3994-XTL741-S999-575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-S999-575 |
Description | CRYSTAL 32.768 KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,42240 Kč | 310,56 Kč |
| 50 | 11,91000 Kč | 595,50 Kč |
| 100 | 11,41660 Kč | 1 141,66 Kč |
| 250 | 10,79632 Kč | 2 699,08 Kč |
| 500 | 10,34950 Kč | 5 174,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,92156 Kč | 9 921,56 Kč |
| 2 000 | 9,51115 Kč | 19 022,30 Kč |
| 3 000 | 9,27916 Kč | 27 837,48 Kč |
| 5 000 | 8,99504 Kč | 44 975,20 Kč |
| 7 000 | 8,81274 Kč | 61 689,18 Kč |
| 10 000 | 8,62359 Kč | 86 235,90 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








