
XTL581150-M118-181 | |
|---|---|
DigiKey Part Number | 3994-XTL581150-M118-181TR-ND - Tape & Reel (TR) 3994-XTL581150-M118-181CT-ND - Cut Tape (CT) 3994-XTL581150-M118-181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL581150-M118-181 |
Description | CRYSTAL 2.5 X 2.0MM 26MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 50 | 7,15280 Kč | 357,64 Kč |
| 100 | 6,85600 Kč | 685,60 Kč |
| 250 | 6,48424 Kč | 1 621,06 Kč |
| 500 | 6,21564 Kč | 3 107,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,95841 Kč | 5 958,41 Kč |
| 2 000 | 5,71192 Kč | 11 423,84 Kč |
| 3 000 | 5,57250 Kč | 16 717,50 Kč |
| 5 000 | 5,40172 Kč | 27 008,60 Kč |
| 7 000 | 5,29212 Kč | 37 044,84 Kč |
| 10 000 | 5,17845 Kč | 51 784,50 Kč |
| 12 000 | 5,12127 Kč | 61 455,24 Kč |
| 24 000 | 4,90975 Kč | 117 834,00 Kč |
| 25 000 | 4,89759 Kč | 122 439,75 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |





