
SIT9501AI-02P1-2510-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02P1-2510-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9501AI-02P1-2510-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9501AI-02P1-2510-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02P1-2510-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 210,40000 Kč | 2 104,00 Kč |
| 25 | 198,99400 Kč | 4 974,85 Kč |
| 50 | 192,38780 Kč | 9 619,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,08547 Kč | 159 085,47 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |



