New at DigiKey
156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK1BDDS1-156.2500T3

DigiKey Part Number
535-AK1BDDS1-156.2500T3TR-ND - Tape & Reel (TR)
535-AK1BDDS1-156.2500T3CT-ND - Cut Tape (CT)
535-AK1BDDS1-156.2500T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK1BDDS1-156.2500T3
Description
XTAL OSC XO 156.25 MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10133,86200 Kč1 338,62 Kč
25126,60120 Kč3 165,03 Kč
50121,36840 Kč6 068,42 Kč
100116,35830 Kč11 635,83 Kč
250115,65700 Kč28 914,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00094,67088 Kč284 012,64 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč