
SIT9365AI-2BF-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-2BF-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-2BF-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,25000 Kč | 531,25 Kč |
| 10 | 461,83000 Kč | 4 618,30 Kč |
| 25 | 436,82560 Kč | 10 920,64 Kč |
| 50 | 418,83460 Kč | 20 941,73 Kč |
| 100 | 401,60770 Kč | 40 160,77 Kč |
| 250 | 397,86844 Kč | 99 467,11 Kč |
| Unit Price without VAT: | 531,25000 Kč |
|---|---|
| Unit Price with VAT: | 642,81250 Kč |



