SIT92216AI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,11829 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,28204 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,23000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92216AI

DigiKey Part Number
1473-SIT92216AI-ND
Manufacturer
Manufacturer Product Number
SIT92216AI
Description
-40C TO 85C, 32PIN, 5050, 1.8V-3
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SIT92216AI Models
Product Attributes
Filter Similar Products
Category
Input
HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL
Manufacturer
SiTime
Output
HCSL, HIZ, LVDS, LVPECL, LVCMOS
Series
Frequency - Max
2.1 GHz
Packaging
Bulk
Voltage - Supply
1.8V ~ 3.3V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
32-WFQFN Exposed Pad
Ratio - Input:Output
3:4
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT92216AI-TSiTime01473-SIT92216AI-TTR-ND1,11829 KčParametric Equivalent
SIT92216AI-XSiTime01473-SIT92216AI-XTR-ND1,28204 KčParametric Equivalent
SIT92216AI-YSiTime01473-SIT92216AI-YCT-ND2,23000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes