Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92216AI-Y | |
|---|---|
DigiKey Part Number | 1473-SIT92216AI-YTR-ND - Tape & Reel (TR) 1473-SIT92216AI-YCT-ND - Cut Tape (CT) 1473-SIT92216AI-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92216AI-Y |
Description | -40C TO 85C, 32PIN, 5050, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL |
Manufacturer SiTime | Output HCSL, HIZ, LVDS, LVPECL, LVCMOS |
Series | Frequency - Max 2.1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 32-WFQFN Exposed Pad |
Ratio - Input:Output 3:4 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT92216AI | SiTime | 0 | 1473-SIT92216AI-ND | 0,00000 Kč | Parametric Equivalent |
| SIT92216AI-T | SiTime | 0 | 1473-SIT92216AI-TTR-ND | 31,37703 Kč | Parametric Equivalent |
| SIT92216AI-X | SiTime | 0 | 1473-SIT92216AI-XTR-ND | 35,97156 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,02844 Kč | 33 028,44 Kč |
| 2 000 | 31,37700 Kč | 62 754,00 Kč |
| 5 000 | 30,19743 Kč | 150 987,15 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


