SIT92216AI-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,28890 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,47764 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92216AI-Y

DigiKey Part Number
1473-SIT92216AI-YTR-ND - Tape & Reel (TR)
1473-SIT92216AI-YCT-ND - Cut Tape (CT)
1473-SIT92216AI-YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT92216AI-Y
Description
-40C TO 85C, 32PIN, 5050, 1.8V-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL
Manufacturer
SiTime
Output
HCSL, HIZ, LVDS, LVPECL, LVCMOS
Series
Frequency - Max
2.1 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
32-WFQFN Exposed Pad
Ratio - Input:Output
3:4
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT92216AISiTime01473-SIT92216AI-ND0,00000 KčParametric Equivalent
SIT92216AI-TSiTime01473-SIT92216AI-TTR-ND1,28890 KčParametric Equivalent
SIT92216AI-XSiTime01473-SIT92216AI-XTR-ND1,47764 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,02844 Kč33 028,44 Kč
2 00031,37700 Kč62 754,00 Kč
5 00030,19743 Kč150 987,15 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč