
SIT92184AA-N | |
|---|---|
DigiKey Part Number | 1473-SIT92184AA-NTR-ND - Tape & Reel (TR) 1473-SIT92184AA-NCT-ND - Cut Tape (CT) 1473-SIT92184AA-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92184AA-N |
Description | -40C TO 125C, 8PIN, 2020, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,95200 Kč | 549,52 Kč |
| 25 | 50,41200 Kč | 1 260,30 Kč |
| 100 | 45,40610 Kč | 4 540,61 Kč |
| 250 | 43,02156 Kč | 10 755,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,58402 Kč | 20 792,01 Kč |
| 1 000 | 40,40099 Kč | 40 400,99 Kč |
| 1 500 | 39,80815 Kč | 59 712,22 Kč |
| 2 500 | 39,15153 Kč | 97 878,82 Kč |
| 3 500 | 38,76783 Kč | 135 687,40 Kč |
| 5 000 | 38,39866 Kč | 191 993,30 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




