
SIT9121AI-2BF-33E100.000000X | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2BF-33E100.000000XTR-ND - Tape & Reel (TR) 1473-SIT9121AI-2BF-33E100.000000XCT-ND - Cut Tape (CT) 1473-SIT9121AI-2BF-33E100.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2BF-33E100.000000X |
Description | MEMS OSC XO 100.0000MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2BF-33E100.000000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,02000 Kč | 136,02 Kč |
| 10 | 118,25200 Kč | 1 182,52 Kč |
| 25 | 111,83200 Kč | 2 795,80 Kč |
| 50 | 107,21200 Kč | 5 360,60 Kč |
| 100 | 105,23520 Kč | 10 523,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,21444 Kč | 24 303,61 Kč |
| 500 | 93,20884 Kč | 46 604,42 Kč |
| 750 | 90,94379 Kč | 68 207,84 Kč |
| 1 250 | 88,17206 Kč | 110 215,07 Kč |
| 1 750 | 86,39332 Kč | 151 188,31 Kč |
| Unit Price without VAT: | 136,02000 Kč |
|---|---|
| Unit Price with VAT: | 164,58420 Kč |





