

SIT9120AI-2BF-33E100.000000D | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2BF-33E100.000000DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2BF-33E100.000000D |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,11898 Kč | 171 356,94 Kč |
| Unit Price without VAT: | 57,11898 Kč |
|---|---|
| Unit Price with VAT: | 69,11397 Kč |


