200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D3-33E200.000000

DigiKey Part Number
1473-SIT9120AI-2D3-33E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D3-33E200.000000
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1172,68000 Kč172,68 Kč
10150,07600 Kč1 500,76 Kč
25141,92600 Kč3 548,15 Kč
50136,06540 Kč6 803,27 Kč
100130,44700 Kč13 044,70 Kč
250123,38448 Kč30 846,12 Kč
500118,30282 Kč59 151,41 Kč
1 000113,43744 Kč113 437,44 Kč
Manufacturers Standard Package
Unit Price without VAT:172,68000 Kč
Unit Price with VAT:208,94280 Kč