
SIT1602AI-23-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-23-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-23-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 35,28800 Kč | 352,88 Kč |
| 25 | 33,36880 Kč | 834,22 Kč |
| 50 | 31,98820 Kč | 1 599,41 Kč |
| 100 | 30,66590 Kč | 3 066,59 Kč |
| 250 | 29,00084 Kč | 7 250,21 Kč |
| 500 | 27,80164 Kč | 13 900,82 Kč |
| 1 000 | 26,65333 Kč | 26 653,33 Kč |
| 2 500 | 25,20896 Kč | 63 022,40 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |



