
SIT9120AI-2B2-33S200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B2-33S200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B2-33S200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 104,27600 Kč | 1 042,76 Kč |
| 25 | 98,61520 Kč | 2 465,38 Kč |
| 50 | 94,53720 Kč | 4 726,86 Kč |
| 100 | 90,63370 Kč | 9 063,37 Kč |
| 250 | 85,72224 Kč | 21 430,56 Kč |
| 500 | 82,18828 Kč | 41 094,14 Kč |
| 1 000 | 78,80339 Kč | 78 803,39 Kč |
| 2 500 | 74,55390 Kč | 186 384,75 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |






