
TPSM843820SITR | |
|---|---|
DigiKey Part Number | 296-TPSM843820SITR-ND - Tape & Reel (TR) 296-TPSM843820SITRCT-ND - Cut Tape (CT) 296-TPSM843820SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843820SITR |
Description | 4-V TO 18-V INPUT, ADVANCED CURR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.8V 8A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843820SITR Models |
Category | Current - Output (Max) 8A |
Mfr | Power (Watts) 14 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 15-PowerLFQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) |
Voltage - Input (Max) 18V | Supplier Device Package 15-uSIP (3.5x3.5) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| 10 | 133,70500 Kč | 1 337,05 Kč |
| 25 | 123,97360 Kč | 3 099,34 Kč |
| 100 | 113,27040 Kč | 11 327,04 Kč |
| 250 | 110,56420 Kč | 27 641,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 99,43930 Kč | 298 317,90 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |





