
SIT9120AC-2D3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,57000 Kč | 95,57 Kč |
| 10 | 83,00000 Kč | 830,00 Kč |
| 25 | 78,48280 Kč | 1 962,07 Kč |
| 50 | 75,24120 Kč | 3 762,06 Kč |
| 100 | 72,13200 Kč | 7 213,20 Kč |
| 250 | 68,22052 Kč | 17 055,13 Kč |
| 500 | 65,40614 Kč | 32 703,07 Kč |
| 1 000 | 62,71006 Kč | 62 710,06 Kč |
| 2 500 | 59,32117 Kč | 148 302,93 Kč |
| Unit Price without VAT: | 95,57000 Kč |
|---|---|
| Unit Price with VAT: | 115,63970 Kč |




