
SIT9120AC-2D2-25S148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D2-25S148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D2-25S148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 10 | 102,82900 Kč | 1 028,29 Kč |
| 25 | 97,24240 Kč | 2 431,06 Kč |
| 50 | 93,22200 Kč | 4 661,10 Kč |
| 100 | 89,37200 Kč | 8 937,20 Kč |
| 250 | 84,52840 Kč | 21 132,10 Kč |
| 500 | 81,04334 Kč | 40 521,67 Kč |
| 1 000 | 77,70565 Kč | 77 705,65 Kč |
| 2 500 | 73,50980 Kč | 183 774,50 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |





