
SIT9002AC-233N25EQ200.00000 | |
|---|---|
DigiKey Part Number | 1473-SIT9002AC-233N25EQ200.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9002AC-233N25EQ200.00000 |
Description | MEMS OSC XO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | -1.00%, Down Spread | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| 10 | 355,88700 Kč | 3 558,87 Kč |
| 25 | 336,54960 Kč | 8 413,74 Kč |
| 50 | 322,63040 Kč | 16 131,52 Kč |
| 100 | 309,29160 Kč | 30 929,16 Kč |
| 250 | 292,51656 Kč | 73 129,14 Kč |
| 500 | 284,29276 Kč | 142 146,38 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |


