
SIT8924BA-72-18E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-72-18E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-72-18E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,18000 Kč | 287,18 Kč |
| 10 | 249,59900 Kč | 2 495,99 Kč |
| 25 | 236,05920 Kč | 5 901,48 Kč |
| 50 | 226,31980 Kč | 11 315,99 Kč |
| 100 | 216,98900 Kč | 21 698,90 Kč |
| 250 | 205,25984 Kč | 51 314,96 Kč |
| 500 | 196,82252 Kč | 98 411,26 Kč |
| 1 000 | 190,65160 Kč | 190 651,60 Kč |
| Unit Price without VAT: | 287,18000 Kč |
|---|---|
| Unit Price with VAT: | 347,48780 Kč |







