
SIT8920BM-72-33N-33.333300 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-72-33N-33.333300-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-72-33N-33.333300 |
Description | MEMS OSC XO 33.3333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 109,27400 Kč | 1 092,74 Kč |
| 25 | 103,33520 Kč | 2 583,38 Kč |
| 50 | 99,06860 Kč | 4 953,43 Kč |
| 100 | 94,97400 Kč | 9 497,40 Kč |
| 250 | 89,82776 Kč | 22 456,94 Kč |
| 500 | 86,12456 Kč | 43 062,28 Kč |
| 1 000 | 82,57799 Kč | 82 577,99 Kč |
| 2 500 | 78,11894 Kč | 195 297,35 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |




