
SIT8920BM-21-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-21-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-21-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 111,60400 Kč | 1 116,04 Kč |
| 25 | 105,53600 Kč | 2 638,40 Kč |
| 50 | 101,17260 Kč | 5 058,63 Kč |
| 100 | 96,99400 Kč | 9 699,40 Kč |
| 250 | 91,73860 Kč | 22 934,65 Kč |
| 500 | 87,95684 Kč | 43 978,42 Kč |
| 1 000 | 84,33490 Kč | 84 334,90 Kč |
| 2 500 | 79,78131 Kč | 199 453,28 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |







