



LTM4608AEY#PBF | |
|---|---|
DigiKey Part Number | LTM4608AEY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4608AEY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4608AEY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 68-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | |
Supplier Device Package | 68-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,23000 Kč | 598,23 Kč |
| 5 | 576,01800 Kč | 2 880,09 Kč |
| 10 | 566,65200 Kč | 5 666,52 Kč |
| 25 | 554,52360 Kč | 13 863,09 Kč |
| 50 | 545,50700 Kč | 27 275,35 Kč |
| 170 | 529,91418 Kč | 90 085,41 Kč |
| 340 | 521,26856 Kč | 177 231,31 Kč |
| Unit Price without VAT: | 598,23000 Kč |
|---|---|
| Unit Price with VAT: | 723,85830 Kč |









