


SIT8918BE-12-XXE-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-12-XXE-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-12-XXE-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 25 | 50,59680 Kč | 1 264,92 Kč |
| 50 | 48,50120 Kč | 2 425,06 Kč |
| 100 | 46,49590 Kč | 4 649,59 Kč |
| 250 | 43,97316 Kč | 10 993,29 Kč |
| 500 | 42,15726 Kč | 21 078,63 Kč |
| 1 000 | 40,41737 Kč | 40 417,37 Kč |
| 2 500 | 38,22938 Kč | 95 573,45 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


