EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C08-FMC6TG

DigiKey Part Number
497-18721-2-ND - Tape & Reel (TR)
497-18721-1-ND - Cut Tape (CT)
497-18721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C08-FMC6TG
Description
IC EEPROM 8KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C08-FMC6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
106,25700 Kč62,57 Kč
256,10640 Kč152,66 Kč
505,98440 Kč299,22 Kč
1005,85840 Kč585,84 Kč
2505,69212 Kč1 423,03 Kč
5005,56448 Kč2 782,24 Kč
1 0005,43638 Kč5 436,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,13997 Kč25 699,85 Kč
10 0005,01361 Kč50 136,10 Kč
15 0004,94027 Kč74 104,05 Kč
25 0004,84872 Kč121 218,00 Kč
35 0004,78897 Kč167 613,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč