

SIT8208AI-GF-33E-25.000000Y | |
---|---|
DigiKey Part Number | 1473-31009-2-ND - Tape & Reel (TR) 1473-31009-1-ND - Cut Tape (CT) 1473-31009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-GF-33E-25.000000Y |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,27000 Kč | 122,27 Kč |
10 | 106,33700 Kč | 1 063,37 Kč |
25 | 100,55880 Kč | 2 513,97 Kč |
50 | 96,40540 Kč | 4 820,27 Kč |
100 | 93,37880 Kč | 9 337,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 80,36131 Kč | 80 361,31 Kč |
2 000 | 77,05642 Kč | 154 112,84 Kč |
Unit Price without VAT: | 122,27000 Kč |
---|---|
Unit Price with VAT: | 147,94670 Kč |