



SIT8208AI-G1-33E-24.000000Y | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-G1-33E-24.000000YTR-ND - Tape & Reel (TR) 1473-SIT8208AI-G1-33E-24.000000YCT-ND - Cut Tape (CT) 1473-SIT8208AI-G1-33E-24.000000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G1-33E-24.000000Y |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,78000 Kč | 63,78 Kč |
| 10 | 55,46700 Kč | 554,67 Kč |
| 25 | 52,45680 Kč | 1 311,42 Kč |
| 50 | 50,28840 Kč | 2 514,42 Kč |
| 100 | 48,20660 Kč | 4 820,66 Kč |
| 250 | 45,59092 Kč | 11 397,73 Kč |
| 500 | 43,70864 Kč | 21 854,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,90508 Kč | 41 905,08 Kč |
| 2 000 | 40,17782 Kč | 80 355,64 Kč |
| 3 000 | 39,20142 Kč | 117 604,26 Kč |
| 5 000 | 38,00594 Kč | 190 029,70 Kč |
| Unit Price without VAT: | 63,78000 Kč |
|---|---|
| Unit Price with VAT: | 77,17380 Kč |







