



CC12H3A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H3A-TR-ND - Tape & Reel (TR) 283-CC12H3A-TRCT-ND - Cut Tape (CT) 283-CC12H3A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H3A-TR |
Description | FUSE BOARD MOUNT 3A 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC12H3A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 22,63600 Kč | 113,18 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 50 | 17,33180 Kč | 866,59 Kč |
| 100 | 15,99000 Kč | 1 599,00 Kč |
| 250 | 14,37188 Kč | 3 592,97 Kč |
| 500 | 13,25268 Kč | 6 626,34 Kč |
| 1 000 | 12,21601 Kč | 12 216,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,46000 Kč | 40 380,00 Kč |
| 6 000 | 12,38644 Kč | 74 318,64 Kč |
| 9 000 | 11,79437 Kč | 106 149,33 Kč |
| 15 000 | 11,78513 Kč | 176 776,95 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |





