
SIT8008BI-73-33E-33.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-73-33E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-73-33E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ HCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 21,95500 Kč | 219,55 Kč |
| 25 | 20,75520 Kč | 518,88 Kč |
| 50 | 19,90060 Kč | 995,03 Kč |
| 100 | 19,07550 Kč | 1 907,55 Kč |
| 250 | 18,03984 Kč | 4 509,96 Kč |
| 500 | 17,29342 Kč | 8 646,71 Kč |
| 1 000 | 16,57856 Kč | 16 578,56 Kč |
| 2 500 | 15,67930 Kč | 39 198,25 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |









