
SIT8008BI-71-18S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-71-18S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-71-18S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 28,67000 Kč | 286,70 Kč |
| 25 | 27,12080 Kč | 678,02 Kč |
| 50 | 25,99680 Kč | 1 299,84 Kč |
| 100 | 24,92320 Kč | 2 492,32 Kč |
| 250 | 23,56844 Kč | 5 892,11 Kč |
| 500 | 22,59422 Kč | 11 297,11 Kč |
| 1 000 | 21,66066 Kč | 21 660,66 Kč |
| 2 500 | 20,48636 Kč | 51 215,90 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |









