5530221F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 4
Unit Price: 52,97000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 24,56987 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 24,56987 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 47,90770 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 825
Unit Price: 52,97000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 25,06116 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 25,06116 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 24,56987 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 20,58904 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 91,14000 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 1.9V Green, 1.7V Red 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530221F

DigiKey Part Number
350-2367-ND
Manufacturer
Manufacturer Product Number
5530221F
Description
LED CBI 3MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 1.9V Green, 1.7V Red 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5530221F Models
Product Attributes
Filter Similar Products
Category
Millicandela Rating
1.6mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 1), Red (x 1)
Voltage Rating
1.9V Green, 1.7V Red
Wavelength - Peak
565nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530212010FDialight45530212010F-ND52,97000 KčParametric Equivalent
5530212210FDialight05530212210F-ND24,56987 KčParametric Equivalent
5530212300FDialight05530212300F-ND24,56987 KčParametric Equivalent
5530212400FDialight05530212400F-ND47,90770 KčParametric Equivalent
5530212FDialight825350-2366-ND52,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,88000 Kč45,88 Kč
5027,19560 Kč1 359,78 Kč
10025,28100 Kč2 528,10 Kč
50021,86908 Kč10 934,54 Kč
1 00020,75623 Kč20 756,23 Kč
2 00019,81367 Kč39 627,34 Kč
5 00018,78605 Kč93 930,25 Kč
10 00018,14677 Kč181 467,70 Kč
Manufacturers Standard Package
Unit Price without VAT:45,88000 Kč
Unit Price with VAT:55,51480 Kč