5530212400F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 4
Unit Price: 52,97000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 24,56987 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 24,56987 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 825
Unit Price: 52,97000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 25,06116 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 25,06116 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 24,56987 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 20,58904 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 91,14000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 45,88000 Kč
Datasheet
Image for 5530212400F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530212400F

DigiKey Part Number
5530212400F-ND
Manufacturer
Manufacturer Product Number
5530212400F
Description
LED CBI 3MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 1.9V Green, 1.7V Red 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
1.6mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 1), Red (x 1)
Voltage Rating
1.9V Green, 1.7V Red
Wavelength - Peak
565nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530212010FDialight45530212010F-ND52,97000 KčParametric Equivalent
5530212210FDialight05530212210F-ND24,56987 KčParametric Equivalent
5530212300FDialight05530212300F-ND24,56987 KčParametric Equivalent
5530212FDialight825350-2366-ND52,97000 KčParametric Equivalent
5530221100FDialight05530221100F-ND25,06116 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40047,90770 Kč19 163,08 Kč
Unit Price without VAT:47,90770 Kč
Unit Price with VAT:57,96832 Kč