


SIT8008BI-11-33E-33.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-11-33E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-33E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,53500 Kč | 155,35 Kč |
| 25 | 14,68440 Kč | 367,11 Kč |
| 50 | 14,07820 Kč | 703,91 Kč |
| 100 | 13,49520 Kč | 1 349,52 Kč |
| 250 | 12,76136 Kč | 3 190,34 Kč |
| 500 | 12,23342 Kč | 6 116,71 Kč |
| 1 000 | 11,72717 Kč | 11 727,17 Kč |
| 2 500 | 11,09074 Kč | 27 726,85 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |


