
LTC3894HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3894HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3894HFE#PBF |
Description | PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3894HFE#PBF Models |
Category | Frequency - Switching 50kHz ~ 850kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 165,07100 Kč | 1 650,71 Kč |
| 74 | 142,99824 Kč | 10 581,87 Kč |
| 148 | 137,81824 Kč | 20 397,10 Kč |
| 296 | 133,55412 Kč | 39 532,02 Kč |
| 518 | 130,66898 Kč | 67 686,53 Kč |
| 1 036 | 127,67029 Kč | 132 266,42 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |


