
SIT8008BC-33-33E-1.843200 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-33-33E-1.843200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-33-33E-1.843200 |
Description | MEMS OSC XO 1.8432MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,62900 Kč | 226,29 Kč |
| 25 | 21,40360 Kč | 535,09 Kč |
| 50 | 20,51540 Kč | 1 025,77 Kč |
| 100 | 19,66700 Kč | 1 966,70 Kč |
| 250 | 18,59892 Kč | 4 649,73 Kč |
| 500 | 17,82978 Kč | 8 914,89 Kč |
| 1 000 | 17,09281 Kč | 17 092,81 Kč |
| 2 500 | 16,16573 Kč | 40 414,32 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |



